The Phihong PSAC30U-120-R-CR4 is a 30W desktop power adapter with a maximum output current of 2.5A and an output voltage of 12V. It features a barrel plug connector with a 1.35mm inner diameter and 3.5mm outer diameter, and is designed for operation within a temperature range of 0°C to 40°C. This power adapter is part of the PSAC30U series, which is designed for high-power applications.
Sign in to ask questions about the Phihong PSAC30U-120-R-CR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSAC30U-120-R-CR4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U-120-R-CR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.