The PSAC30U-120-R-CR5 is a 30W desktop power supply from Phihong with a maximum output current of 2.5A and an output voltage of 12V. It operates within a temperature range of 0°C to 40°C. The power supply has a maximum power dissipation of 30W and is mounted on a desktop. The output connector is a barrel plug with an inner diameter of 0.7mm, an outer diameter of 2.5mm, and a length of 10.0mm.
Phihong PSAC30U-120-R-CR5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
No datasheet is available for this part.