The PSAI05R-050QL6-R is a 5W global plug-in power adapter featuring interchangeable AC clips for international use. It provides a stabilized 5V DC output at 1A through a USB Type A connector. This Level VI efficiency compliant adapter is designed for portable electronic equipment and features a compact wall-plug design with universal input voltage compatibility.
Checking distributor stock and pricing after the page loads.
Phihong PSAI05R-050QL6-R technical specifications.
| Output Voltage | 5V dc |
| Output Current | 1A |
| Power Rating | 5W |
| Input Voltage | 90 to 264V ac |
| Output Connector | USB Type A |
| Energy Efficiency Level | VI |
| Load Regulation | ±5% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Dimensions | 76.1 x 45.8 x 30.88mm |
| Safety Standards | cULus, CE |
| Electromagnetic Emission | FCC Class B, EN 55022 Class B |
| RoHS | Compliant |
No datasheet is available for this part.