The PSC12R-050-R-C4 is a 12W wall-mount DC power adapter from Phihong, with a maximum output current of 2A and a maximum power dissipation of 10W. It operates within a temperature range of 0°C to 40°C and features a barrel plug output connector with a 1.35mm inner diameter and 3.5mm outer diameter. The adapter weighs 0.165lb and is part of the PSC12R series.
Phihong PSC12R-050-R-C4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 5V |
| Series | PSC12R (12W) |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12R-050-R-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.