The Phihong PSC12R-120-R-C4 is a 12V DC power adapter with a maximum output current of 1A and a maximum power dissipation of 12W. It operates within a temperature range of 0°C to 40°C and is mounted to a wall. The adapter features a barrel plug output connector with a 1.35mm inner diameter and 3.5mm outer diameter, and is 10.0mm in length.
Phihong PSC12R-120-R-C4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSC12R (12W) |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12R-120-R-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.