The PSC12R-120-R-CR2 is a 12V DC power adapter with a maximum output current of 1A and a maximum power dissipation of 12W. It operates within a temperature range of 0 to 40°C. The adapter features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and a length of 10.0mm. It is designed for wall mount installation and weighs approximately 0.165 pounds.
Sign in to ask questions about the Phihong PSC12R-120-R-CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSC12R-120-R-CR2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSC12R (12W) |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC12R-120-R-CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.