Linear and Switching Power Supplies 15V 100W
Phihong PSS-100-150 technical specifications.
| Current - Output 1 | 6.8A |
| Height | 1.02inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Series | PSS |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSS-100-150 to view detailed technical specifications.
No datasheet is available for this part.
