Sign in to ask questions about the Phihong PSS-18U-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSS-18U-180 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSS-18U-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.