This wall mount power adapter has a maximum output current of 3A and a maximum power dissipation of 10W. It operates within a temperature range of 0-40°C and meets CE and cULus approvals. The adapter has a barrel plug output connector with a 0.7mm inner diameter and 2.5mm outer diameter, and is 1.22 inches high and 2.82 inches long. It weighs 0.375 pounds and has a cord length of 47.2 inches.
Phihong REWORK0.7X2.5CENTER-PSAA20R-033-R-CNR5 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK0.7X2.5CENTER-PSAA20R-033-R-CNR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.