Phihong REWORK0.7X2.5CENTER+PSAA30R-560-R-C5 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Height | 1.54inch |
| Length | 3.26inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 540mA |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | PSAA30R |
| Weight | 0.331lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK0.7X2.5CENTER+PSAA30R-560-R-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.