The Phihong REWORK1.7X4.0CENTER+PSAC60W-240-R-CR3 is a desktop power supply with a maximum output current of 2.5A and a maximum output voltage of 24V. It has a maximum power dissipation of 60W and operates within a temperature range of 0°C to 40°C. The power supply is approved for use in CE and cULus environments and has a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. It is available in a single unit package and weighs 0.673lb.
Phihong REWORK1.7X4.0CENTER+PSAC60W-240-R-CR3 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.3inch |
| Length | 5.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSAC60W |
| Weight | 0.673lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK1.7X4.0CENTER+PSAC60W-240-R-CR3 to view detailed technical specifications.
No datasheet is available for this part.