The Phihong REWORK2.5X5.5CENTER+PSAC60M-120-R-CR2 is a desktop adapter with a maximum output current of 5A and a maximum power dissipation of 60W. It operates within a temperature range of 0-40°C and meets CE and cULus approval standards. The adapter features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and a length of 5.12 inches. It has a weight of 0.673 pounds and a height of 1.3 inches.
Phihong REWORK2.5X5.5CENTER+PSAC60M-120-R-CR2 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.3inch |
| Length | 5.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PSAC60M |
| Weight | 0.673lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK2.5X5.5CENTER+PSAC60M-120-R-CR2 to view detailed technical specifications.
No datasheet is available for this part.