The Phihong REWORK2.5X5.5CENTER-PSAC60W-480-R-CNR2 is a desktop power adapter with a maximum output voltage of 48V and a maximum power dissipation of 60W. It has a maximum operating temperature range of 0°C to 40°C and a maximum output current of 1.25A. The adapter has a barrel plug output connector with a 2.5mm inner diameter and a 5.5mm outer diameter, and is 5.12 inches long. It weighs 0.673 pounds and has a width of 2.36 inches. The adapter is CE and cULus approved.
Phihong REWORK2.5X5.5CENTER-PSAC60W-480-R-CNR2 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.3inch |
| Length | 5.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | PSAC60W |
| Weight | 0.673lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK2.5X5.5CENTER-PSAC60W-480-R-CNR2 to view detailed technical specifications.
No datasheet is available for this part.