The RPBAG-AB01B-H is a complete set of four interchangeable AC input clips compatible with Phihong R-Series wall plug adapters. The set includes regional adapters for the United States (RPA), United Kingdom (RPK), Australia (RPS), and Europe (RPE). These clips allow a single power supply base unit to be used in multiple global markets by simply swapping the mechanical AC plug interface.
Phihong RPBAG-AB01B-H technical specifications.
| Included Regions | US (RPA), UK (RPK), Australia (RPS), Europe (RPE) |
| Adapter Compatibility | PSC, PSM, PSAC, PSA, PSAA, PSAM, PSB, POE16R |
| Power Range Support | 2.75W to 60WW |
| Configuration | 4-Piece Kit |
| Safety Standard | Compatible with Level VI Efficiency requirements when used with compliant base units |
Download the complete datasheet for Phihong RPBAG-AB01B-H to view detailed technical specifications.
No datasheet is available for this part.