Sign in to ask questions about the Philex 28102R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philex 28102R technical specifications.
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Resistance | 28102R |
| Weight | 440g |
| Width | 172mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philex 28102R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
