Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 10 W, 4000K, White
Philips 10PLC8402PIN technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 27.1mm |
| Length | 116.4mm |
| RoHS | Compliant |
No datasheet is available for this part.