Sign in to ask questions about the Philips 12893520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 12893520 technical specifications.
| Max Supply Voltage (AC) | 250V |
| Operating Supply Voltage | 240V |
| Outside Diameter | 128mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 12893520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.