Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips 1384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 4000K |
| Current Rating | 180A |
| Gender | Male |
| Length | 1.8foot |
| Series | Master TL Mini Super 80 |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Philips 1384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
