150 W CDM-SA/R Metal Halide Lamp, GES/E40 Tubular Enclosed Fitting, 2750 lm, 9000h
Philips 150CDMSAR942 technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4200K |
| Diameter | 95.3mm |
| Length | 106mm |
| RoHS | Compliant |
No datasheet is available for this part.