Outdoor light fixture Dimensions L x W x H: 127 x 164 x 395 mm Voltage: 220 - 240 V Bulb: 1 LED Colour: Anthracite...
Philips 16851/93/16 technical specifications.
| Color | Grey |
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 350lm |
| Ratings | IP44 |
| Voltage | -240V |
| RoHS | Compliant |
No datasheet is available for this part.