In a Bag of 1000, ON Semi 200V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4003G, BG
Philips 1N4003G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.