1N5819 Series Low Drop Power 1 A 40 V Schottky Rectifier Through Hole - DO-41
Philips 1N5819 technical specifications.
| Capacitance | 110pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.