Sign in to ask questions about the Philips 1PS76SB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 1PS76SB40 technical specifications.
| Package/Case | SC |
| Forward Current | 120mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 1PS76SB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
