LED luminaire Dimensions L x W x H: 490 x 169 x 40 mm Voltage: 220...240 VAC Colour: White Energy class (built-in...
Philips 31606/31/16 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 1050lm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Philips 31606/31/16 to view detailed technical specifications.
No datasheet is available for this part.