LAMP, HALOGEN, CAPSULE, GY6.35, 12V 100W; Length:44mm; Lamp Base Type:GY6.35; Power Rating:100W; Reflector Dia:-; Color Temperature Typ:3000K; Supply Voltage:12V; Product Range:- ;RoHS Compliant: Yes
Sign in to ask questions about the Philips 40215850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 40215850 technical specifications.
| Package/Case | Module |
| Length | 44mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Philips 40215850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.