Philips 70835 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | 3500K |
| Length | 6foot |
| Series | Master TL-D Super 80 |
| RoHS | Compliant |
Download the complete datasheet for Philips 70835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.