The 74AVC16244DGG is a 16-channel 3-state buffer from Philips, packaged in a TSSOP. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 6.2ns. It features a quiescent current of 40uA and a high level output current of -12mA, with a low level output current of 12mA.
Philips 74AVC16244DGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.