NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Philips 74HC02D653 technical specifications.
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.