
74HC Series 6 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
Philips 74HC04D,653 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Gates | 6 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
