Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SO Bulk
Philips 74HC107D652 technical specifications.
| Frequency | 78MHz |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Output Current | 25mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.