74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger -SOIC-14
Philips 74HC132D,653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.