Philips 74HC138D-653 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HC138D-653 to view detailed technical specifications.
No datasheet is available for this part.