Sign in to ask questions about the Philips 74HC14D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 74HC14D,652 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HC14D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.