Now Nexperia 74HC165PW - Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS,...
Philips 74HC165PW118 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.