74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Output Current | 12.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |