74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16
Philips 74HC238PW,118 technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HC238PW,118 to view detailed technical specifications.
No datasheet is available for this part.