74HC4053D-653
Philips 74HC4053D-653 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Nominal Supply Current | 50mA |
| Number of Gates | 3 |
| Number of Outputs | 6 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HC4053D-653 to view detailed technical specifications.
No datasheet is available for this part.