ANALOGUE SWITCH, QUAD, SPST, SOIC-14; Analogue Switch Type: SPST; No. of Channels
Philips 74HC4066D,653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.