74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch
Philips 74HC4066PW,118 technical specifications.
| Lead Free | Lead Free |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.