74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16
Philips 74HC4538D,653 technical specifications.
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.