
74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch - SOIC-20
Philips 74HC573D,652 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Number of Bits | 8 |
| Output Current | 7.8mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.
