Octal D-type F/f Pos Edge 3-S <az
Philips 74HC574PW-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.