NEXPERIA - 74HCT14D,652 - HEX INVERTER, SCHMITT TRIGGER SOIC-14
Philips 74HCT14D,652 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.