Decoder/demultiplexer; DIP24; 5V(TYP.) Power, Operating; Oscillator Type
Checking distributor stock and pricing after the page loads.
Philips 74HCT154N technical specifications.
| Package/Case | DIP |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |