Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |