74LVC Series 3.6 V SMT 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16
Philips 74LVC138AD,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.