74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
Philips 74LVC14APW,118 technical specifications.
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.