74LVC Series 3.6 V 3-State Positive Edge Trigger Octal D-Type Flip-Flop-TSSOP-20
Philips 74LVC574APW,118 technical specifications.
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.