Philips WT120C LED60S/840 PSU L1500 - 910500453339
Philips 910500453339 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 96mm |
| Length | 1504mm |
| Voltage Rating | 240V |
| Width | 87mm |
| RoHS | Compliant |
No datasheet is available for this part.