
Philips Unipolar Permanent Magnet Servo Motor 7.5, 10mNm, 12 V dc, 100 mA
Checking distributor stock and pricing after the page loads.
Philips 990411232001 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Depth | 21.5mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
